Brand-Rex, 305m Cat6, Purple, U/UTP Unshielded, Unterminated LSZH Sheath

Номер на артикул на RS: 342-7537Марка: Brand-Rex№ по каталога на производителя: C6U-HF1-RLX VIOLET
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Purple

Outer Sheath Material

LSZH

Core Strands

1/23

Outer Diameter

5.75mm

American Wire Gauge

23 AWG

Number of Strands

1

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.26 mm²

Conductor Strand Type

Solid

Capacitance

0.8pF/m

Страна на произход

United States

Детайли за продукта

Cat 6 Plus Trunk

Standards

ISO/IEC 11801 Category 6 (Second Edition - Draft); EN50288 (Draft) TIA/EIA 568B

Може да се интересувате от
RS PRO, 305m Cat6, Purple, U/UTP Unshielded, Unterminated LSZH Sheath
€ 325,531 Reel of 305 Metres (ex VAT)
CAT6 F2TP LSZH CABLE
P.O.A.1 Reel of 500 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 346,27

€ 346,27 1 Reel of 305 Metres (ex VAT)

Brand-Rex, 305m Cat6, Purple, U/UTP Unshielded, Unterminated LSZH Sheath

€ 346,27

€ 346,27 1 Reel of 305 Metres (ex VAT)

Brand-Rex, 305m Cat6, Purple, U/UTP Unshielded, Unterminated LSZH Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 305m Cat6, Purple, U/UTP Unshielded, Unterminated LSZH Sheath
€ 325,531 Reel of 305 Metres (ex VAT)
CAT6 F2TP LSZH CABLE
P.O.A.1 Reel of 500 Metres (ex VAT)

Технически документи

Спецификации

Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Purple

Outer Sheath Material

LSZH

Core Strands

1/23

Outer Diameter

5.75mm

American Wire Gauge

23 AWG

Number of Strands

1

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.26 mm²

Conductor Strand Type

Solid

Capacitance

0.8pF/m

Страна на произход

United States

Детайли за продукта

Cat 6 Plus Trunk

Standards

ISO/IEC 11801 Category 6 (Second Edition - Draft); EN50288 (Draft) TIA/EIA 568B

Може да се интересувате от
RS PRO, 305m Cat6, Purple, U/UTP Unshielded, Unterminated LSZH Sheath
€ 325,531 Reel of 305 Metres (ex VAT)
CAT6 F2TP LSZH CABLE
P.O.A.1 Reel of 500 Metres (ex VAT)