Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Brainboxes RS422, RS485 USB A Female to D-sub, 9 Pin Male Interface Converter

Номер на артикул на RS: 688-3325Марка: Brainboxes№ по каталога на производителя: US-324Distrelec Article No.: 30220135
brand-logo
Преглед на всички в Interface Adapters & Converters

Технически документи

Спецификации

Bus Type

RS422, RS485

Connector A

USB A

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Distrelec Product Id

30220135

Страна на произход

United Kingdom

Детайли за продукта

US-324 Converter USB to Serial RS422/485

USB to Serial adapter provides one RS422/485 serial port. Data transfer rates up to 921,600 baud rates, 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers, delivery uncompromising performance on your laptop/PC.

1 port RS422/485
Data rate from 300 to 921,600 baud
Drivers for all popular operating systems including windows 8
Works where many other USB to serial devices do not
Includes 25cm USB extender cable
Lifetime warranty and support

Може да се интересувате от
Amplicon Converter for use with UART Series
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 82,98

€ 82,98 Всеки (ex VAT)

Brainboxes RS422, RS485 USB A Female to D-sub, 9 Pin Male Interface Converter

€ 82,98

€ 82,98 Всеки (ex VAT)

Brainboxes RS422, RS485 USB A Female to D-sub, 9 Pin Male Interface Converter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Amplicon Converter for use with UART Series
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Bus Type

RS422, RS485

Connector A

USB A

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Distrelec Product Id

30220135

Страна на произход

United Kingdom

Детайли за продукта

US-324 Converter USB to Serial RS422/485

USB to Serial adapter provides one RS422/485 serial port. Data transfer rates up to 921,600 baud rates, 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers, delivery uncompromising performance on your laptop/PC.

1 port RS422/485
Data rate from 300 to 921,600 baud
Drivers for all popular operating systems including windows 8
Works where many other USB to serial devices do not
Includes 25cm USB extender cable
Lifetime warranty and support

Може да се интересувате от
Amplicon Converter for use with UART Series
P.O.A.Всеки (ex VAT)