Brainboxes RS422, RS485 USB A Female to D-sub, 9 Pin Male Interface Converter

Номер на артикул на RS: 688-3331Марка: Brainboxes№ по каталога на производителя: US-313
brand-logo
Преглед на всички в Interface Adapters & Converters

Технически документи

Спецификации

Bus Type

RS422, RS485

Connector A

USB A

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Страна на произход

United Kingdom

Детайли за продукта

Converter USB to Serial RS422/RS485

Brainboxes USB to Serial converter adapters come in 1, 2, 4 and 8 ports as RS422/RS485 version.

USB to RS422/RS485 converter
Baud rates from 110 to 921,600
Simple installation
Works where many USB to serial converters do not
Brainboxes proven software drivers, enable the serial port to behave just like a real COM port attached to the PC motherboard
Robust software for excellent application compatibility
Brainboxes Lifetime Warranty and Support
US-324 - 1 Port (stock-no. 688-3325)
US-313 - 2 Port (stock-no. 688-3331)
US-346 - 4 Port (stock-no. 703-3246)
US-842 - 8 Port (stock-no. 703-3240)

Supplied with

USB Cable
Screw Lock Power Supply (PW-500)

USB to Serial

USB to serial is the quick low cost way to connect your computer to a serial comms enabled device. Boost software gives industry leading functionality and compatibility.,These products do away with traditional issues with USB technology so you can buy with confidence.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 182,57

€ 182,57 Всеки (ex VAT)

Brainboxes RS422, RS485 USB A Female to D-sub, 9 Pin Male Interface Converter

€ 182,57

€ 182,57 Всеки (ex VAT)

Brainboxes RS422, RS485 USB A Female to D-sub, 9 Pin Male Interface Converter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Bus Type

RS422, RS485

Connector A

USB A

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Страна на произход

United Kingdom

Детайли за продукта

Converter USB to Serial RS422/RS485

Brainboxes USB to Serial converter adapters come in 1, 2, 4 and 8 ports as RS422/RS485 version.

USB to RS422/RS485 converter
Baud rates from 110 to 921,600
Simple installation
Works where many USB to serial converters do not
Brainboxes proven software drivers, enable the serial port to behave just like a real COM port attached to the PC motherboard
Robust software for excellent application compatibility
Brainboxes Lifetime Warranty and Support
US-324 - 1 Port (stock-no. 688-3325)
US-313 - 2 Port (stock-no. 688-3331)
US-346 - 4 Port (stock-no. 703-3246)
US-842 - 8 Port (stock-no. 703-3240)

Supplied with

USB Cable
Screw Lock Power Supply (PW-500)

USB to Serial

USB to serial is the quick low cost way to connect your computer to a serial comms enabled device. Boost software gives industry leading functionality and compatibility.,These products do away with traditional issues with USB technology so you can buy with confidence.

Може да се интересувате от