Технически документи
Спецификации
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
1
Maximum Baud Rate
921.6kbit/s
Connection Port
RS422, RS485
FIFO Size
128 B
Страна на произход
United Kingdom
Детайли за продукта
PCIe 1 Port RS-422/485
PCI Express serial board provides 1 RS422/485 serial port. Data transfer rates up to 921,600 baud rates, 128 byte deep transmit and 128 byte recieve FIFOS, coupled with 1Mbit/s line drivers, deliver uncompromising performance on your PC/laptop.
1 Port RS422/485
Compatible with PCI Express x1, x4, x8 & x16 lane slots
128 Byte Tx and 128 Byte Rx FIFO
Up to 921,600 Baud
DB9 connector (9 Pin Male)
Drivers for all popular operating systems
Sample Programs, Test & Terminal software
Lifetime Support
Lifetime Warranty (registration required)
€ 152,70
€ 152,70 Всеки (ex VAT)
1
€ 152,70
€ 152,70 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
1
Maximum Baud Rate
921.6kbit/s
Connection Port
RS422, RS485
FIFO Size
128 B
Страна на произход
United Kingdom
Детайли за продукта
PCIe 1 Port RS-422/485
PCI Express serial board provides 1 RS422/485 serial port. Data transfer rates up to 921,600 baud rates, 128 byte deep transmit and 128 byte recieve FIFOS, coupled with 1Mbit/s line drivers, deliver uncompromising performance on your PC/laptop.
1 Port RS422/485
Compatible with PCI Express x1, x4, x8 & x16 lane slots
128 Byte Tx and 128 Byte Rx FIFO
Up to 921,600 Baud
DB9 connector (9 Pin Male)
Drivers for all popular operating systems
Sample Programs, Test & Terminal software
Lifetime Support
Lifetime Warranty (registration required)