Brainboxes 1 PCI LPT Parallel Board

Номер на артикул на RS: 760-0496Марка: Brainboxes№ по каталога на производителя: IS-500
brand-logo
Преглед на всички в Serial Cards

Технически документи

Спецификации

Bus Type

PCI

Communication Interface

Parallel

Number Of Ports

1

Connection Port

LPT

FIFO Size

16 B

Страна на произход

United Kingdom

Детайли за продукта

PCI Express 1 Port LPT

This card provides 1 industry standard 25 pin LPT parallel printer port in a single PCI Express slot. As PCI Express is fully Plug and Play compatible your BIOS and operating system will automatically configure the card ensuring conflict free installation. Choose between standard height and low profile options.

IX-500 120mm bracket height
IX-550 80mm bracket height
Compatible operating systems consist of Windows XP - 32/64 bit, Windows Vista - 32/64 bit & Windows 7 - 32/64 bit
PCI express bus which will fit into any PCIe slot
Fully plug & play with simple installation and test software provided

PCI ExpressCards LPT Printer Port

Може да се интересувате от
Brainboxes 2 Port PCI LPT Parallel Serial Card
€ 72,54Всеки (ex VAT)

P.O.A.

Brainboxes 1 PCI LPT Parallel Board

P.O.A.

Brainboxes 1 PCI LPT Parallel Board

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Brainboxes 2 Port PCI LPT Parallel Serial Card
€ 72,54Всеки (ex VAT)

Технически документи

Спецификации

Bus Type

PCI

Communication Interface

Parallel

Number Of Ports

1

Connection Port

LPT

FIFO Size

16 B

Страна на произход

United Kingdom

Детайли за продукта

PCI Express 1 Port LPT

This card provides 1 industry standard 25 pin LPT parallel printer port in a single PCI Express slot. As PCI Express is fully Plug and Play compatible your BIOS and operating system will automatically configure the card ensuring conflict free installation. Choose between standard height and low profile options.

IX-500 120mm bracket height
IX-550 80mm bracket height
Compatible operating systems consist of Windows XP - 32/64 bit, Windows Vista - 32/64 bit & Windows 7 - 32/64 bit
PCI express bus which will fit into any PCIe slot
Fully plug & play with simple installation and test software provided

PCI ExpressCards LPT Printer Port

Може да се интересувате от
Brainboxes 2 Port PCI LPT Parallel Serial Card
€ 72,54Всеки (ex VAT)