Brainboxes 2 Port PCI RS232 Board

Номер на артикул на RS: 760-0499Марка: Brainboxes№ по каталога на производителя: IS-250
brand-logo
Преглед на всички в Serial Cards

Технически документи

Спецификации

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Connection Port

RS232

FIFO Size

16 B

Страна на произход

United Kingdom

Детайли за продукта

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

Може да се интересувате от
Brainboxes 2 Port PCI RS232 Serial Card
€ 110,38Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Brainboxes 2 Port PCI RS232 Board

P.O.A.

Brainboxes 2 Port PCI RS232 Board
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Brainboxes 2 Port PCI RS232 Serial Card
€ 110,38Всеки (ex VAT)

Технически документи

Спецификации

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Connection Port

RS232

FIFO Size

16 B

Страна на произход

United Kingdom

Детайли за продукта

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

Може да се интересувате от
Brainboxes 2 Port PCI RS232 Serial Card
€ 110,38Всеки (ex VAT)