Brainboxes Serial Device Server, 1 Ethernet Port, 2 Serial Port, RS422, RS485 Interface, 1Mbit/s Baud Rate

Номер на артикул на RS: 703-3265Марка: Brainboxes№ по каталога на производителя: ES-313
brand-logo

Технически документи

Спецификации

Maximum Baud Rate

1Mbit/s

Interface

RS422, RS485

Počet sériových portů

2

Počet ethernetových portů

1

Страна на произход

United Kingdom

Детайли за продукта

ES-313 Ethernet to Serial RS422/485

Ethernet to Serial server provides access to two RS422/485 serial ports. Data transfer rates up to 1,00,000 baud, coupled with 1Mbit/s line drivers, delivers uncompromising performance. The server is powerful in operation with a user friendly interface that makes it simple to use.

2 port RS422/485
Data rate from 110 to 1,000,000 baud
Serial port tunnelling allows serial cable replacement over any distance- no software required
Power supply included (power input 5-30V dc)
LED status indication
IP30 rated enclosure

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 171,00

€ 171,00 Всеки (ex VAT)

Brainboxes Serial Device Server, 1 Ethernet Port, 2 Serial Port, RS422, RS485 Interface, 1Mbit/s Baud Rate

€ 171,00

€ 171,00 Всеки (ex VAT)

Brainboxes Serial Device Server, 1 Ethernet Port, 2 Serial Port, RS422, RS485 Interface, 1Mbit/s Baud Rate
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum Baud Rate

1Mbit/s

Interface

RS422, RS485

Počet sériových portů

2

Počet ethernetových portů

1

Страна на произход

United Kingdom

Детайли за продукта

ES-313 Ethernet to Serial RS422/485

Ethernet to Serial server provides access to two RS422/485 serial ports. Data transfer rates up to 1,00,000 baud, coupled with 1Mbit/s line drivers, delivers uncompromising performance. The server is powerful in operation with a user friendly interface that makes it simple to use.

2 port RS422/485
Data rate from 110 to 1,000,000 baud
Serial port tunnelling allows serial cable replacement over any distance- no software required
Power supply included (power input 5-30V dc)
LED status indication
IP30 rated enclosure

Може да се интересувате от