Brainboxes Neuron Edge, Industrial Computer, 15W, 1.2 Ghz, 4GB (Flash) / 1GB (RAM), 4 Linux

Технически документи
Спецификации
Brand
BrainboxesNumber of Cores
4
Clock Speed
1.2 GHz
Series
Neuron Edge
IP Rating
IP20
Compatible Operating System
Linux
Supply Voltage
+5V → +30V DC
Bus Type
Modbus,
Port Type
1x RS232, RS422/485 Full Duplex, or RS485 Half Duplex
Dimensions
120 x 45 x 99 mm
Number of Card Slots
0
Maximum Power Consumption
15W
Housing Material
Polyamide
Onboard Memory
4GB (Flash) / 1GB (RAM)
Type of Memory Onboard
Flash, RAM
Number of Rack Spaces
2.5
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom
€ 512,99
€ 512,99 Всеки (ex VAT)
1
€ 512,99
€ 512,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BrainboxesNumber of Cores
4
Clock Speed
1.2 GHz
Series
Neuron Edge
IP Rating
IP20
Compatible Operating System
Linux
Supply Voltage
+5V → +30V DC
Bus Type
Modbus,
Port Type
1x RS232, RS422/485 Full Duplex, or RS485 Half Duplex
Dimensions
120 x 45 x 99 mm
Number of Card Slots
0
Maximum Power Consumption
15W
Housing Material
Polyamide
Onboard Memory
4GB (Flash) / 1GB (RAM)
Type of Memory Onboard
Flash, RAM
Number of Rack Spaces
2.5
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom