Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Brady B-427 on White, Transparent Cable Labels, 12.70 mm Width, 19.05mm Label Length

Номер на артикул на RS: 232-5661Марка: Brady№ по каталога на производителя: THT-80-427-5Distrelec Article No.: 15535026
brand-logo

Технически документи

Спецификации

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500

Background Colour

White, Transparent

Series

B-427

Label Length

19.05mm

Label Quantity

5000Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

19.05 mm x 12.70mm

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 146,58

€ 146,58 1 Box of 5000 (ex VAT)

Brady B-427 on White, Transparent Cable Labels, 12.70 mm Width, 19.05mm Label Length

€ 146,58

€ 146,58 1 Box of 5000 (ex VAT)

Brady B-427 on White, Transparent Cable Labels, 12.70 mm Width, 19.05mm Label Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500

Background Colour

White, Transparent

Series

B-427

Label Length

19.05mm

Label Quantity

5000Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

19.05 mm x 12.70mm

Страна на произход

China