Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Brady B-342 PermaSleeve Yellow Heatshrink Labels, 44.45mm Width, 8.51mm Height, 100 Qty

Номер на артикул на RS: 134-7094Марка: Brady№ по каталога на производителя: PSPT-187-175-YL
brand-logo
Преглед на всички в Label Rolls

Технически документи

Спецификации

Brand

Brady

Product Type

Heatshrink Labels

Label Height

8.51mm

Výška štítku

8.51mm

Label Width

44.45mm

Label Quantity

100

Background Colour

Yellow

Series

B-342 PermaSleeve

Material

Polyolefin

Works With Printer Models

BMP61, BMP71, M611, TLS 2200, TLS-PC LINK

Страна на произход

United States

Детайли за продукта

BMP71 PermaSleeve™ Heatshrink Sleeve Markers

The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.

Features and Benefits

• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Brady B-342 PermaSleeve Yellow Heatshrink Labels, 44.45mm Width, 8.51mm Height, 100 Qty

P.O.A.

Brady B-342 PermaSleeve Yellow Heatshrink Labels, 44.45mm Width, 8.51mm Height, 100 Qty
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Brady

Product Type

Heatshrink Labels

Label Height

8.51mm

Výška štítku

8.51mm

Label Width

44.45mm

Label Quantity

100

Background Colour

Yellow

Series

B-342 PermaSleeve

Material

Polyolefin

Works With Printer Models

BMP61, BMP71, M611, TLS 2200, TLS-PC LINK

Страна на произход

United States

Детайли за продукта

BMP71 PermaSleeve™ Heatshrink Sleeve Markers

The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.

Features and Benefits

• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer

Може да се интересувате от