Технически документи
Спецификации
Brand
BradyTape Width
19.05 mm
Works With Printer Models
BMP41, BMP51, BMP53, M511, M410, M510
Background Colour
Black on White, Transparent
Series
B-427
Label Width
9.53mm
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Страна на произход
Mexico
€ 92,22
€ 92,22 Всеки (ex VAT)
1
€ 92,22
€ 92,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BradyTape Width
19.05 mm
Works With Printer Models
BMP41, BMP51, BMP53, M511, M410, M510
Background Colour
Black on White, Transparent
Series
B-427
Label Width
9.53mm
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Страна на произход
Mexico