Brady B-427 on Black on White, Transparent Label, 12.70 mm Width, 12.70mm Label Width

Номер на артикул на RS: 284-5634Марка: Brady№ по каталога на производителя: M4-102-427
brand-logo

Технически документи

Спецификации

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

Black on White, Transparent

Series

B-427

Label Width

12.70mm

Label Quantity

200Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

31.75 mm x 12.70mm

Страна на произход

Mexico

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 35,34

€ 35,34 1 Box of 200 (ex VAT)

Brady B-427 on Black on White, Transparent Label, 12.70 mm Width, 12.70mm Label Width

€ 35,34

€ 35,34 1 Box of 200 (ex VAT)

Brady B-427 on Black on White, Transparent Label, 12.70 mm Width, 12.70mm Label Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

Black on White, Transparent

Series

B-427

Label Width

12.70mm

Label Quantity

200Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

31.75 mm x 12.70mm

Страна на произход

Mexico

Може да се интересувате от