Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Brady M211 Handheld Label Printer Kit, 19.05mm Max Label Width, Euro Plug, UK Plug, US Plug

Номер на артикул на RS: 242-5246Марка: Brady№ по каталога на производителя: M211-EU-UK-USDistrelec Article No.: 30261518
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Brady

Model

M211

Application

Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling

Application

Asset tracking, Data and telecommunications labelling, Electrical labelling, General identification, IT Equipment labelling, Lean and 5S labelling, Warehouse marking, Wire and cable labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

No

Plug Type

Euro Plug, UK Plug, US Plug

Resolution

203dpi

Wireless

Yes

Dimensions

137.16 x 101.60 x 66.04mm

Width

137.16mm

Weight

0.54kg

Height

101.6mm

Depth

66.04mm

Distrelec Product Id

30261518

Height

101.60mm

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 137,71

€ 137,71 Всеки (ex VAT)

Brady M211 Handheld Label Printer Kit, 19.05mm Max Label Width, Euro Plug, UK Plug, US Plug

€ 137,71

€ 137,71 Всеки (ex VAT)

Brady M211 Handheld Label Printer Kit, 19.05mm Max Label Width, Euro Plug, UK Plug, US Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Brady

Model

M211

Application

Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling

Application

Asset tracking, Data and telecommunications labelling, Electrical labelling, General identification, IT Equipment labelling, Lean and 5S labelling, Warehouse marking, Wire and cable labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

Multi

Keyboard

No

Plug Type

Euro Plug, UK Plug, US Plug

Resolution

203dpi

Wireless

Yes

Dimensions

137.16 x 101.60 x 66.04mm

Width

137.16mm

Weight

0.54kg

Height

101.6mm

Depth

66.04mm

Distrelec Product Id

30261518

Height

101.60mm

Страна на произход

Malaysia