Brady M210 Handheld Label Printer, 19.05mm Max Label Width

Технически документи
Спецификации
Brand
BradyModel
M210
Application
Data and telecommunications labelling, Electrical labelling, General identification, Lean and 5S labelling, Warehouse marking, Wire and cable labelling
Maximum Label Width
19.05mm
Handheld
Yes
Lines of Printing
Multi
Keyboard
Yes
Plug Type
US
Keyboard Layout
ABC
Resolution
203dpi
Wireless
No
Dimensions
114.30 x 241.30 x 63.50mm
Depth
63.50mm
Width
114.30mm
Weight
0.75kg
Height
241.30mm
Distrelec Product Id
30261512
Страна на произход
Malaysia
€ 112,15
€ 112,15 Всеки (ex VAT)
1
€ 112,15
€ 112,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BradyModel
M210
Application
Data and telecommunications labelling, Electrical labelling, General identification, Lean and 5S labelling, Warehouse marking, Wire and cable labelling
Maximum Label Width
19.05mm
Handheld
Yes
Lines of Printing
Multi
Keyboard
Yes
Plug Type
US
Keyboard Layout
ABC
Resolution
203dpi
Wireless
No
Dimensions
114.30 x 241.30 x 63.50mm
Depth
63.50mm
Width
114.30mm
Weight
0.75kg
Height
241.30mm
Distrelec Product Id
30261512
Страна на произход
Malaysia