Brady B-427 Black on White, Transparent Label Printer Tape, 4.27 m Length, 19.05 mm Width

Технически документи
Спецификации
Brand
BradyTape Width
19.05 mm
Works With Printer Models
M210, M210-LAB, M211, BMP21-PLUS, BMP21-LAB, IDPAL, LABPAL
Background Colour
White, Transparent
Series
B-427
Print Colour
Black
Tape Length
4.27 m
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Distrelec Product Id
15518611
Страна на произход
Mexico
Детайли за продукта
Self-Laminating Vinyl Cartridge Labels
A Brady self-laminating vinyl label which is suitable for thermal transfer printers. Made from self-laminating vinyl with an acrylic adhesive. These label markers are suitable for Building, Data Communications, Electrical and Manufacturing Industries in applications such as Communications Cables, Panel Identification, Voice/Data Identification, Wire & Cable Marking.
Self-extinguishing
Excellent water & oil resistance
Excellent abrasion resistance
Matt finish
UL Recognised
€ 52,86
€ 52,86 Всеки (ex VAT)
1
€ 52,86
€ 52,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BradyTape Width
19.05 mm
Works With Printer Models
M210, M210-LAB, M211, BMP21-PLUS, BMP21-LAB, IDPAL, LABPAL
Background Colour
White, Transparent
Series
B-427
Print Colour
Black
Tape Length
4.27 m
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Distrelec Product Id
15518611
Страна на произход
Mexico
Детайли за продукта
Self-Laminating Vinyl Cartridge Labels
A Brady self-laminating vinyl label which is suitable for thermal transfer printers. Made from self-laminating vinyl with an acrylic adhesive. These label markers are suitable for Building, Data Communications, Electrical and Manufacturing Industries in applications such as Communications Cables, Panel Identification, Voice/Data Identification, Wire & Cable Marking.
Self-extinguishing
Excellent water & oil resistance
Excellent abrasion resistance
Matt finish
UL Recognised