Brady B-423 Black on Black on White Polyester Label, 50.80 mm Width

Технически документи
Спецификации
Brand
BradyTape Width
50.80 mm
Works With Printer Models
M210, M210-LAB, M211
Background Colour
Black on White
Series
B-423
Print Colour
Black
Material
Polyester
Standards Met
UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only
Label Dimensions
19.05 mm x 50.80mm
Distrelec Product Id
30261500
Страна на произход
Malaysia
€ 34,07
€ 34,07 Всеки (ex VAT)
1
€ 34,07
€ 34,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BradyTape Width
50.80 mm
Works With Printer Models
M210, M210-LAB, M211
Background Colour
Black on White
Series
B-423
Print Colour
Black
Material
Polyester
Standards Met
UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only
Label Dimensions
19.05 mm x 50.80mm
Distrelec Product Id
30261500
Страна на произход
Malaysia