Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Brady B-7644 on Yellow Cable Labels, 103.00 mm Width, 15mm Label Length

Номер на артикул на RS: 567-241Марка: Brady№ по каталога на производителя: LC-103X15-B7644-0.1Distrelec Article No.: 30400790
brand-logo

Технически документи

Спецификации

Brand

Brady

Tape Width

103.00 mm

Works With Printer Models

Use in combination with Brady THTTL or PTLTL range of labels

Background Colour

Yellow

Series

B-7644 Polypropylene Tag

Series

B-7644

Label Length

15mm

Label Quantity

100

Label Quantity

100Per Pack

Material

Polypropylene Tag with Polyester Overlaminate

Distrelec Product Id

30400790

Детайли за продукта

IP300/BBP11 Laminate Carriers

Use with IP Thermal Transfer printer
Laminate carriers with extreme durability for cable identification with strip to laminate a text label which would be protected with clear over laminate
The carrier is to be fixed with 2 cable ties directly on the cables and wires
Zero Halogen – polypropylene carrier with clear polyester adhesive

Информацията за складовите наличности временно не е налична.

€ 100,85

€ 100,85 1 Box of 100 (ex VAT)

Brady B-7644 on Yellow Cable Labels, 103.00 mm Width, 15mm Label Length

€ 100,85

€ 100,85 1 Box of 100 (ex VAT)

Brady B-7644 on Yellow Cable Labels, 103.00 mm Width, 15mm Label Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Brady

Tape Width

103.00 mm

Works With Printer Models

Use in combination with Brady THTTL or PTLTL range of labels

Background Colour

Yellow

Series

B-7644 Polypropylene Tag

Series

B-7644

Label Length

15mm

Label Quantity

100

Label Quantity

100Per Pack

Material

Polypropylene Tag with Polyester Overlaminate

Distrelec Product Id

30400790

Детайли за продукта

IP300/BBP11 Laminate Carriers

Use with IP Thermal Transfer printer
Laminate carriers with extreme durability for cable identification with strip to laminate a text label which would be protected with clear over laminate
The carrier is to be fixed with 2 cable ties directly on the cables and wires
Zero Halogen – polypropylene carrier with clear polyester adhesive