Brady i3300 Label Printer, 107.95mm Max Label Width, UK

Номер на артикул на RS: 210-1382Марка: Brady№ по каталога на производителя: I3300-C-UK-WF
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Brady

Model

i3300

Application

Asset tracking, Barcode labelling, Circuit board labelling, Component and equipment labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Inventory and inspection labelling, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking, Wire and cable labelling

Maximum Label Width

107.95mm

Handheld

No

Lines of Printing

3000

Keyboard

No

Plug Type

UK

Resolution

300dpi

Wireless

Yes

Connection Port

Ethernet, USB, USB 2.0, Wi-Fi

Dimensions

228.60 x 241.30 x 304.80mm

Depth

304.80mm

Width

228.60mm

Height

241.30mm

Weight

5.22kg

Страна на произход

Malaysia

Може да се интересувате от
Brady BBP30 Label Printer, 106mm Max Label Width
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 368,56

€ 1 368,56 Всеки (ex VAT)

Brady i3300 Label Printer, 107.95mm Max Label Width, UK

€ 1 368,56

€ 1 368,56 Всеки (ex VAT)

Brady i3300 Label Printer, 107.95mm Max Label Width, UK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Brady BBP30 Label Printer, 106mm Max Label Width
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Brady

Model

i3300

Application

Asset tracking, Barcode labelling, Circuit board labelling, Component and equipment labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Inventory and inspection labelling, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking, Wire and cable labelling

Maximum Label Width

107.95mm

Handheld

No

Lines of Printing

3000

Keyboard

No

Plug Type

UK

Resolution

300dpi

Wireless

Yes

Connection Port

Ethernet, USB, USB 2.0, Wi-Fi

Dimensions

228.60 x 241.30 x 304.80mm

Depth

304.80mm

Width

228.60mm

Height

241.30mm

Weight

5.22kg

Страна на произход

Malaysia

Може да се интересувате от
Brady BBP30 Label Printer, 106mm Max Label Width
P.O.A.Всеки (ex VAT)