Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Brady Green 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 127mm Attachment

Номер на артикул на RS: 422-674Марка: Brady№ по каталога на производителя: GATE VALVE LOCKOUTS GVLO 2.5-5 GREEN
brand-logo
Преглед на всички в Блокировки

Технически документи

Спецификации

Brand

Brady

Type

Adjustable Gate Valve Lockout

Type

Gate Valve Lockout

Colour

Green

Number of Locks

1

Material

PP

Material

Polypropylene

Attachment Point Minimum Size

64mm

Attachment Point Maximum Size

127mm

Lock Shackle Maximum Diameter

6.5mm

Lock Shackle Maximum Diameter

9.53mm

Risk Type

Mechanical Risk

Страна на произход

United States

Детайли за продукта

Gate Valve Lockouts

Manufactured from durable, non-adherent plastic.,Safe and easy to fit.

Fits over valve handles of various diameters
Resists chemicals and high and low temperatures
Valve can be set to any desired level - lock will prevent tampering or further adjustment
Stainless steel hinge for strength and security
Unique removable centre accommodates OS&Y or “rising stem” gate valves
Designed to accept all locks up to 9.5mm shackle diameter and 19mm or greater vertical shackle clearance

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,14

€ 25,14 Всеки (ex VAT)

Brady Green 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 127mm Attachment

€ 25,14

€ 25,14 Всеки (ex VAT)

Brady Green 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 127mm Attachment
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Brady

Type

Adjustable Gate Valve Lockout

Type

Gate Valve Lockout

Colour

Green

Number of Locks

1

Material

PP

Material

Polypropylene

Attachment Point Minimum Size

64mm

Attachment Point Maximum Size

127mm

Lock Shackle Maximum Diameter

6.5mm

Lock Shackle Maximum Diameter

9.53mm

Risk Type

Mechanical Risk

Страна на произход

United States

Детайли за продукта

Gate Valve Lockouts

Manufactured from durable, non-adherent plastic.,Safe and easy to fit.

Fits over valve handles of various diameters
Resists chemicals and high and low temperatures
Valve can be set to any desired level - lock will prevent tampering or further adjustment
Stainless steel hinge for strength and security
Unique removable centre accommodates OS&Y or “rising stem” gate valves
Designed to accept all locks up to 9.5mm shackle diameter and 19mm or greater vertical shackle clearance

Може да се интересувате от