Технически документи
Спецификации
Brand
BradyModel
BMP71
Application
Facility identification, General identification, Healthcare and Hospital labelling, Laboratory labelling, Wire and cable labelling
Maximum Label Width
50.80mm
Handheld
Yes
Keyboard
Yes
Plug Type
USB
Keyboard Layout
QWERTY
Resolution
300dpi
Wireless
No
Dimensions
241.30 x 332.70 x 116.80mm
Connection Port
USB
Height
332.70mm
Weight
2.46kg
Depth
116.80mm
Width
241.30mm
Страна на произход
Malaysia
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BradyModel
BMP71
Application
Facility identification, General identification, Healthcare and Hospital labelling, Laboratory labelling, Wire and cable labelling
Maximum Label Width
50.80mm
Handheld
Yes
Keyboard
Yes
Plug Type
USB
Keyboard Layout
QWERTY
Resolution
300dpi
Wireless
No
Dimensions
241.30 x 332.70 x 116.80mm
Connection Port
USB
Height
332.70mm
Weight
2.46kg
Depth
116.80mm
Width
241.30mm
Страна на произход
Malaysia