Brady BMP51 Handheld Label Printer, 38mm Max Label Width, UK Plug

Номер на артикул на RS: 775-3212Марка: Brady№ по каталога на производителя: BMP51-UK
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Brady

Model

BMP51

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Maximum Label Width

38mm

Handheld

Yes

Lines of Printing

25

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY

Resolution

300dpi

Wireless

Yes

Connection Port

Bluetooth, Ethernet (optional), USB, WiFi

Dimensions

155 x 261 x 91mm

Width

155mm

Depth

90mm

Weight

5.7kg

Height

255mm

Страна на произход

Malaysia

Детайли за продукта

BMP51 QWERTY Label Printer

The Brady BMP51 Labelmaker is a compact, versatile portable printer with built-in Bluetooth technology for wireless printing
When you need clear, durable labels on the spot, you need the BMP51 Label Maker from Brady. It offers crisp printing, easy formatting, convenient label sizes, and portability required for electrical and Datacom installations, laboratory identification, facility and safety labelling.

Battery options for portability
Wireless capabilities. Built-in Bluetooth® technology
Robust software
Labels up to 38.10 mm wide.
Magnet. Use the magnet to hold your printer on panel doors, metal ladders or any metal surface
Barcode - Code 39 and 128, other via software
Print Technology - Thermal Transfer
Print Resolution -300 dpi
Fully featured QWERTY keyboard
Built-in Symbols - 450
Hard case
Internal Memory Capacity -48 MB - up to 25 labels
Connectivity Options - USB, Bluetooth & optional Ethernet, WiFi
Continuous and Die-cut Labels
More than 190+ Stock Parts: continuous tapes and die cut labels

Change supplies in seconds. Hassle free drop-in cartridges have both the label material & ribbon inside!
Automatic label formatting. Cartridges feature smart cell technology that tells the printer how to format your label. You drop in a cartridge and the printer calibrates the rest.
Quick to print. Prints 25.40 mm p/sec – which means no more waiting around for labels to print.
Durable built-in cutter. There is a self-cleaning cutter that can cut through any material with ease, and it even grips the label until you need it

Languages
Danish, Dutch, English, Finnish, French, German, Italian, Norwegian, Portuguese, Spanish, Swedish

Applications
Wire & Cable Marking; Patch Panel Identification; Control Panel & Component Marking; Terminal Block Marking; Voice & Data Communication; Electrical Component Marking; General & Industrial Marking; Laboratory Identification

Self laminating Wire & Cable Markers
Terminal Block Markers
PermaSleeve® Wire Marking Sleeves
Control Panel & Electrical Panel Labels
Cable Flags
Faceplate & Outlet Labels
Rough Surface Labels
Tamper Resistant Labels
Rating Plate Labels
Indoor / Outdoor Grade Facility & Safety Labels

Create, edit and print labels using your Android phone.
Introducing “Brady Mobile” – the first Brady application for on-the-job label making. Simply download the Brady Mobile App on your Android Smartphone for instant label printing - right from the palm of your hand. There is no need to carry a laptop or any other device

Supplied with

Hard case, Rechargeable Lithium Ion Battery, USB Cable, ac adapter with power cable, Product CD Brady Printer Drivers CD, Quick Start Guide
Bluetooth network card and MC-1500-595-WT-BK (Black on White Vinyl 38.10 mm x 7.62 m

Може да се интересувате от

€ 477,88

€ 477,88 Всеки (ex VAT)

Brady BMP51 Handheld Label Printer, 38mm Max Label Width, UK Plug

€ 477,88

€ 477,88 Всеки (ex VAT)

Brady BMP51 Handheld Label Printer, 38mm Max Label Width, UK Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Brady

Model

BMP51

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Maximum Label Width

38mm

Handheld

Yes

Lines of Printing

25

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY

Resolution

300dpi

Wireless

Yes

Connection Port

Bluetooth, Ethernet (optional), USB, WiFi

Dimensions

155 x 261 x 91mm

Width

155mm

Depth

90mm

Weight

5.7kg

Height

255mm

Страна на произход

Malaysia

Детайли за продукта

BMP51 QWERTY Label Printer

The Brady BMP51 Labelmaker is a compact, versatile portable printer with built-in Bluetooth technology for wireless printing
When you need clear, durable labels on the spot, you need the BMP51 Label Maker from Brady. It offers crisp printing, easy formatting, convenient label sizes, and portability required for electrical and Datacom installations, laboratory identification, facility and safety labelling.

Battery options for portability
Wireless capabilities. Built-in Bluetooth® technology
Robust software
Labels up to 38.10 mm wide.
Magnet. Use the magnet to hold your printer on panel doors, metal ladders or any metal surface
Barcode - Code 39 and 128, other via software
Print Technology - Thermal Transfer
Print Resolution -300 dpi
Fully featured QWERTY keyboard
Built-in Symbols - 450
Hard case
Internal Memory Capacity -48 MB - up to 25 labels
Connectivity Options - USB, Bluetooth & optional Ethernet, WiFi
Continuous and Die-cut Labels
More than 190+ Stock Parts: continuous tapes and die cut labels

Change supplies in seconds. Hassle free drop-in cartridges have both the label material & ribbon inside!
Automatic label formatting. Cartridges feature smart cell technology that tells the printer how to format your label. You drop in a cartridge and the printer calibrates the rest.
Quick to print. Prints 25.40 mm p/sec – which means no more waiting around for labels to print.
Durable built-in cutter. There is a self-cleaning cutter that can cut through any material with ease, and it even grips the label until you need it

Languages
Danish, Dutch, English, Finnish, French, German, Italian, Norwegian, Portuguese, Spanish, Swedish

Applications
Wire & Cable Marking; Patch Panel Identification; Control Panel & Component Marking; Terminal Block Marking; Voice & Data Communication; Electrical Component Marking; General & Industrial Marking; Laboratory Identification

Self laminating Wire & Cable Markers
Terminal Block Markers
PermaSleeve® Wire Marking Sleeves
Control Panel & Electrical Panel Labels
Cable Flags
Faceplate & Outlet Labels
Rough Surface Labels
Tamper Resistant Labels
Rating Plate Labels
Indoor / Outdoor Grade Facility & Safety Labels

Create, edit and print labels using your Android phone.
Introducing “Brady Mobile” – the first Brady application for on-the-job label making. Simply download the Brady Mobile App on your Android Smartphone for instant label printing - right from the palm of your hand. There is no need to carry a laptop or any other device

Supplied with

Hard case, Rechargeable Lithium Ion Battery, USB Cable, ac adapter with power cable, Product CD Brady Printer Drivers CD, Quick Start Guide
Bluetooth network card and MC-1500-595-WT-BK (Black on White Vinyl 38.10 mm x 7.62 m

Може да се интересувате от