Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Brady LAD-GB Series Black on Green, White, Yellow Safety Ladder Tag, English Language, 1 per Pack

Номер на артикул на RS: 917-6103Марка: Brady№ по каталога на производителя: 806719
brand-logo

Технически документи

Спецификации

Brand

Brady

Type

Ladder Tag

Languages

English

Insert Colour

Black on Green, White, Yellow

Series

LAD-GB

Quantity Per Package

1

Kit Contents

10 Laddertag Inserts

Photoluminescent

No

Страна на произход

United Kingdom

Детайли за продукта

Ladder Tag Inserts

Brady Standard ladder tag inserts display the latest recorded information relating to a ladders class, inspection period and future inspections. The tag also doubles as a handy and quick reference check list. The ladder tag is designed to work with the ladder tag holder.

FEATURES and BENEFITS:
Material – Polypropylene
Maximum temperature range 125°C
Dimensions 164 x 50 mm
Languages available – English 917-6103, French 917-6096, German 917-6083

APPLICATIONS:
Works along-side the Ladder Tag Holder

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,60

€ 21,60 1 Bag of 10 (ex VAT)

Brady LAD-GB Series Black on Green, White, Yellow Safety Ladder Tag, English Language, 1 per Pack

€ 21,60

€ 21,60 1 Bag of 10 (ex VAT)

Brady LAD-GB Series Black on Green, White, Yellow Safety Ladder Tag, English Language, 1 per Pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Brady

Type

Ladder Tag

Languages

English

Insert Colour

Black on Green, White, Yellow

Series

LAD-GB

Quantity Per Package

1

Kit Contents

10 Laddertag Inserts

Photoluminescent

No

Страна на произход

United Kingdom

Детайли за продукта

Ladder Tag Inserts

Brady Standard ladder tag inserts display the latest recorded information relating to a ladders class, inspection period and future inspections. The tag also doubles as a handy and quick reference check list. The ladder tag is designed to work with the ladder tag holder.

FEATURES and BENEFITS:
Material – Polypropylene
Maximum temperature range 125°C
Dimensions 164 x 50 mm
Languages available – English 917-6103, French 917-6096, German 917-6083

APPLICATIONS:
Works along-side the Ladder Tag Holder

Може да се интересувате от