Brady B-7563 Silver Label Roll, 38.10mm Width, 19.05mm Height, 1 ロールあたり 2500枚 Qty

Технически документи
Спецификации
Brand
BradyProduct Type
Label
Výška štítku
19.05mm
Label Height
19.05mm
Label Width
38.10mm
Label Quantity
1 ロールあたり 2500枚
Background Colour
Silver
Laminated
No
Series
B-7563
Material
Metallised Polyester
Standards Met
UL
Works With Printer Models
BBP11, BBP12, PR Plus, THT 25 mm Core Printers
Label Dimensions
19.05 x 38.1mm
Страна на произход
Belgium
€ 227,34
€ 227,34 1 Box of 2500 (ex VAT)
1
€ 227,34
€ 227,34 1 Box of 2500 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BradyProduct Type
Label
Výška štítku
19.05mm
Label Height
19.05mm
Label Width
38.10mm
Label Quantity
1 ロールあたり 2500枚
Background Colour
Silver
Laminated
No
Series
B-7563
Material
Metallised Polyester
Standards Met
UL
Works With Printer Models
BBP11, BBP12, PR Plus, THT 25 mm Core Printers
Label Dimensions
19.05 x 38.1mm
Страна на произход
Belgium