Brady J2000 Label Printer, 101.60mm Max Label Width, EU

Номер на артикул на RS: 277-3453Марка: Brady№ по каталога на производителя: 150159Distrelec Article No.: 30322780
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

Brady

Model

J2000

Application

Barcode labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking

Maximum Label Width

101.60mm

Handheld

No

Lines of Printing

Multi

Plug Type

EU

Resolution

4800dpi

Connection Port

USB

Dimensions

264.16 x 180.34 x 388.62mm

Depth

388.62mm

Width

264.16mm

Height

180.34mm

Weight

3.20kg

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 2 359,81

€ 2 359,81 Всеки (ex VAT)

Brady J2000 Label Printer, 101.60mm Max Label Width, EU

€ 2 359,81

€ 2 359,81 Всеки (ex VAT)

Brady J2000 Label Printer, 101.60mm Max Label Width, EU
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Brady

Model

J2000

Application

Barcode labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking

Maximum Label Width

101.60mm

Handheld

No

Lines of Printing

Multi

Plug Type

EU

Resolution

4800dpi

Connection Port

USB

Dimensions

264.16 x 180.34 x 388.62mm

Depth

388.62mm

Width

264.16mm

Height

180.34mm

Weight

3.20kg

Страна на произход

United States