Brad M12 Sensor Box, 4 Port, 5m Cable Length

Номер на артикул на RS: 913-2226Марка: Brad№ по каталога на производителя: 120114-0042
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Brad

Number of Ports

4

Connector Size

M12

Cable Length

5m

Страна на произход

Poland

Детайли за продукта

Splitter Box

Suitable for a wide range of applications where proximity switches and solenoid valves are used, these splitter boxes allow the simple and efficient installation of control system components and eliminate multiple cable runs on machines that use a number of plug in style sensors. Available in 4 or 8 port versions, with side mounted M12 sockets, the unit incorporates LED indication of power (green) and signal (amber - PNP sensors only) and write-on labels for port identification.,Cable length 5 m,IP 68 rating

BRAD - M12

Може да се интересувате от
RS PRO Sensor Box, M12, 5m cable, 5 way, 4 port
€ 73,80Всеки (ex VAT)

P.O.A.

Brad M12 Sensor Box, 4 Port, 5m Cable Length

P.O.A.

Brad M12 Sensor Box, 4 Port, 5m Cable Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Sensor Box, M12, 5m cable, 5 way, 4 port
€ 73,80Всеки (ex VAT)

Технически документи

Спецификации

Brand

Brad

Number of Ports

4

Connector Size

M12

Cable Length

5m

Страна на произход

Poland

Детайли за продукта

Splitter Box

Suitable for a wide range of applications where proximity switches and solenoid valves are used, these splitter boxes allow the simple and efficient installation of control system components and eliminate multiple cable runs on machines that use a number of plug in style sensors. Available in 4 or 8 port versions, with side mounted M12 sockets, the unit incorporates LED indication of power (green) and signal (amber - PNP sensors only) and write-on labels for port identification.,Cable length 5 m,IP 68 rating

BRAD - M12

Може да се интересувате от
RS PRO Sensor Box, M12, 5m cable, 5 way, 4 port
€ 73,80Всеки (ex VAT)