Технически документи
Спецификации
Brand
BradSeries
120066
Cross Sectional Area
0.25 mm²
Number of Cores
8
Sheath Material
Polyurethane PUR
Length
1m
Sheath Colour
Black
Current Rating
2 A
Voltage Rating
30 V ac/dc
IP Rating
IP67
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Standards Met
UL
Maximum Operating Temperature
+90°C
Conductor Material
Brass
Outer Diameter
6.4mm
American Wire Gauge
24
Страна на произход
Poland
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BradSeries
120066
Cross Sectional Area
0.25 mm²
Number of Cores
8
Sheath Material
Polyurethane PUR
Length
1m
Sheath Colour
Black
Current Rating
2 A
Voltage Rating
30 V ac/dc
IP Rating
IP67
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Standards Met
UL
Maximum Operating Temperature
+90°C
Conductor Material
Brass
Outer Diameter
6.4mm
American Wire Gauge
24
Страна на произход
Poland