Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series

Номер на артикул на RS: 181-016Марка: Brad from Molex№ по каталога на производителя: 1205010153
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female to Male

IP Rating

IP67

Series

120501

Информацията за складовите наличности временно не е налична.

€ 107,54

€ 107,54 Всеки (ex VAT)

Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series

€ 107,54

€ 107,54 Всеки (ex VAT)

Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female to Male

IP Rating

IP67

Series

120501