Технически документи
Спецификации
Brand
Brad from MolexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug, Socket
Contact Gender
Female to Male
IP Rating
IP67
Series
120501
Информацията за складовите наличности временно не е налична.
€ 70,16
€ 70,16 Всеки (ex VAT)
Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series
1
€ 70,16
€ 70,16 Всеки (ex VAT)
Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Brad from MolexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug, Socket
Contact Gender
Female to Male
IP Rating
IP67
Series
120501