Технически документи
Спецификации
Brand
Brad from MolexCross Sectional Area
0.25 mm²
Number of Cores
3
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 1
M8
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Voltage Rating
60 V
Current Rating
3 A
American Wire Gauge
24 AWG
Детайли за продукта
Brad® Nano-Change® M8 Single Ended Female Cordsets
Brad® Nano-Change® M8 single ended female cordsets with a compact design suitable for use with miniature sensors. These Brad® Nano-Change® M8 cordsets have a PUR connector body and contact carrier with gold plated copper alloy contacts and are available with straight or right angle connector configurations with different cable options. The LED versions of these Brad® Nano-Change® M8 single ended female cordsets (stock numbers 751-8930 and 751-8933) provide power and signal trigger indication for PNP sensors
IEC compliant M8 cordset assembly
Compact design for space sensitive applications
LED indication for power and signal trigger
Anti vibration feature
IP67, NEMA 6 rated
Standards
UL File No.: E152210 (PVC versions)
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
€ 8,61
€ 8,61 Всеки (ex VAT)
1
€ 8,61
€ 8,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Brad from MolexCross Sectional Area
0.25 mm²
Number of Cores
3
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 1
M8
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Voltage Rating
60 V
Current Rating
3 A
American Wire Gauge
24 AWG
Детайли за продукта
Brad® Nano-Change® M8 Single Ended Female Cordsets
Brad® Nano-Change® M8 single ended female cordsets with a compact design suitable for use with miniature sensors. These Brad® Nano-Change® M8 cordsets have a PUR connector body and contact carrier with gold plated copper alloy contacts and are available with straight or right angle connector configurations with different cable options. The LED versions of these Brad® Nano-Change® M8 single ended female cordsets (stock numbers 751-8930 and 751-8933) provide power and signal trigger indication for PNP sensors
IEC compliant M8 cordset assembly
Compact design for space sensitive applications
LED indication for power and signal trigger
Anti vibration feature
IP67, NEMA 6 rated
Standards
UL File No.: E152210 (PVC versions)
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.