Brad from Molex Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male

Номер на артикул на RS: 351-443Марка: Brad from Molex№ по каталога на производителя: 1200700144
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Mating Type

Threaded

Детайли за продукта

Panel Plugs & Sockets

Male and female 4 way panel mount receptacles. Stock no. 351-443 offers the option to convert glanded switches into connector versions by simply screwing the PG13.5 threaded end of the receptacle into the appropriate proximity switch.

BRAD - M12

Може да се интересувате от
Brad from Molex Cable assembly, 300mm
€ 7,06Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Brad from Molex Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male

P.O.A.

Brad from Molex Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Brad from Molex Cable assembly, 300mm
€ 7,06Всеки (ex VAT)

Технически документи

Спецификации

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Mating Type

Threaded

Детайли за продукта

Panel Plugs & Sockets

Male and female 4 way panel mount receptacles. Stock no. 351-443 offers the option to convert glanded switches into connector versions by simply screwing the PG13.5 threaded end of the receptacle into the appropriate proximity switch.

BRAD - M12

Може да се интересувате от
Brad from Molex Cable assembly, 300mm
€ 7,06Всеки (ex VAT)