Brad from Molex Sensor Actuator Cable

Номер на артикул на RS: 180-5786Марка: Brad from Molex№ по каталога на производителя: 1200310015Distrelec Article No.: 30125668
brand-logo

Технически документи

Спецификации

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

Nano-Change

Body Orientation

Straight

Voltage Rating

60.0 V , 75.0 V

Mating Type

Threaded

Pole Format

3P

Contact Plating

Nickel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Series Number

120031

Distrelec Product Id

30125668

Страна на произход

Poland

Информацията за складовите наличности временно не е налична.

€ 13,62

€ 13,62 Всеки (ex VAT)

Brad from Molex Sensor Actuator Cable

€ 13,62

€ 13,62 Всеки (ex VAT)

Brad from Molex Sensor Actuator Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

Nano-Change

Body Orientation

Straight

Voltage Rating

60.0 V , 75.0 V

Mating Type

Threaded

Pole Format

3P

Contact Plating

Nickel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Series Number

120031

Distrelec Product Id

30125668

Страна на произход

Poland