Технически документи
Спецификации
Brand
Brad from MolexSeries
Micro-Change
Cross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
PVC
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP67
American Wire Gauge
22 AWG
Operating Temperature Range
-30 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Conductor Material
Copper Alloy
Детайли за продукта
Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
€ 13,56
€ 13,56 Всеки (ex VAT)
1
€ 13,56
€ 13,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,56 |
5 - 24 | € 12,88 |
25 - 49 | € 12,17 |
50+ | € 11,52 |
Технически документи
Спецификации
Brand
Brad from MolexSeries
Micro-Change
Cross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
PVC
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP67
American Wire Gauge
22 AWG
Operating Temperature Range
-30 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Conductor Material
Copper Alloy
Детайли за продукта
Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable