Технически документи
Спецификации
Brand
Brad from MolexCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PVC
Length
2m
Sheath Colour
Yellow
Connector 1 Gender
Male
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67
Детайли за продукта
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
€ 16,65
€ 16,65 Всеки (ex VAT)
1
€ 16,65
€ 16,65 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 16,65 |
5 - 24 | € 15,80 |
25+ | € 15,04 |
Технически документи
Спецификации
Brand
Brad from MolexCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PVC
Length
2m
Sheath Colour
Yellow
Connector 1 Gender
Male
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67
Детайли за продукта
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A