Технически документи
Спецификации
Brand
Brad from MolexNumber of Cores
4
Length
2m
Sheath Material
Polyurethane PUR, Polyvinyl Chloride PVC
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Current Rating
1.5 A
Voltage Rating
250 V ac/dc
IP Rating
IP67
Conductor Material
Copper Alloy
Standards Met
CE
Maximum Operating Temperature
+80°C
Outer Diameter
5.3mm
Operating Temperature Range
-20 → +80 °C
Minimum Operating Temperature
-20°C
Страна на произход
Poland
Детайли за продукта
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
€ 7,12
€ 7,12 Всеки (ex VAT)
1
€ 7,12
€ 7,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,12 |
5 - 24 | € 6,89 |
25 - 49 | € 6,70 |
50+ | € 6,51 |
Технически документи
Спецификации
Brand
Brad from MolexNumber of Cores
4
Length
2m
Sheath Material
Polyurethane PUR, Polyvinyl Chloride PVC
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Current Rating
1.5 A
Voltage Rating
250 V ac/dc
IP Rating
IP67
Conductor Material
Copper Alloy
Standards Met
CE
Maximum Operating Temperature
+80°C
Outer Diameter
5.3mm
Operating Temperature Range
-20 → +80 °C
Minimum Operating Temperature
-20°C
Страна на произход
Poland
Детайли за продукта
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A