Bourns 47Ω Wire Wound Fixed Resistor 2W ±5% WS2M47R0J

Номер на артикул на RS: 871-4574Марка: Bourns№ по каталога на производителя: WS2M47R0J
brand-logo

Технически документи

Спецификации

Brand

Bourns

Resistance

47Ω

Power Rating

2W

Tolerance

±5%

Technology

Wire Wound

Series

WS

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Страна на произход

China

Детайли за продукта

WS Series High Surge Axial Resistor

Designed to operate at extreme temperatures (-55°C to +200°C)
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14
€ 9,431Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 20) (ex VAT)

Bourns 47Ω Wire Wound Fixed Resistor 2W ±5% WS2M47R0J

P.O.A.

Each (In a Bag of 20) (ex VAT)

Bourns 47Ω Wire Wound Fixed Resistor 2W ±5% WS2M47R0J
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14
€ 9,431Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Bourns

Resistance

47Ω

Power Rating

2W

Tolerance

±5%

Technology

Wire Wound

Series

WS

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Страна на произход

China

Детайли за продукта

WS Series High Surge Axial Resistor

Designed to operate at extreme temperatures (-55°C to +200°C)
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14
€ 9,431Each (In a Pack of 5) (ex VAT)