Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns TISP4C350H3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB

Номер на артикул на RS: 165-3042Марка: Bourns№ по каталога на производителя: TISP4C350H3BJR-S
brand-logo
Преглед на всички в DIACs

Технически документи

Спецификации

Brand

Bourns

Maximum Breakover Voltage

350V

Peak On-State Voltage

±3V

Maximum Holding Current

600mA

Repetitive Peak Forward Blocking Voltage

±275V

Repetitive Peak On-State Current

2.1A

Repetitive Peak Off-State Current

±10µA

Mounting Type

Surface Mount

Package Type

SMB

Pin Count

2

Dimensions

4.57 x 3.94 x 2.237mm

Length

4.57mm

Width

3.94mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.237mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TISP4xxx Series Overvoltage Protectors

A range of bidirectional thyristor over-voltage protection devices from Bourns Electronics. The devices are designed primarily to limit over-voltages on digital telecommunication lines and low voltage data circuits.

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 973,38

€ 0,324 Each (On a Reel of 3000) (ex VAT)

Bourns TISP4C350H3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB

€ 973,38

€ 0,324 Each (On a Reel of 3000) (ex VAT)

Bourns TISP4C350H3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Maximum Breakover Voltage

350V

Peak On-State Voltage

±3V

Maximum Holding Current

600mA

Repetitive Peak Forward Blocking Voltage

±275V

Repetitive Peak On-State Current

2.1A

Repetitive Peak Off-State Current

±10µA

Mounting Type

Surface Mount

Package Type

SMB

Pin Count

2

Dimensions

4.57 x 3.94 x 2.237mm

Length

4.57mm

Width

3.94mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.237mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TISP4xxx Series Overvoltage Protectors

A range of bidirectional thyristor over-voltage protection devices from Bourns Electronics. The devices are designed primarily to limit over-voltages on digital telecommunication lines and low voltage data circuits.

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more