Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NPN power transistor,TIP31A 3A

Номер на артикул на RS: 294-205Марка: Bourns№ по каталога на производителя: TIP31A
brand-logo

Технически документи

Спецификации

Brand

Bourns

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.72 x 10.4 x 4.7mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

NPN power transistor,TIP31A 3A

P.O.A.

NPN power transistor,TIP31A 3A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.72 x 10.4 x 4.7mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от