Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns TIC106M-S, Thyristor 600V, 3.2A 0.2mA

Номер на артикул на RS: 656-2548Марка: Bourns№ по каталога на производителя: TIC106M-S
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Brand

Bourns

Rated Average On-State Current

3.2A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.4 x 4.7 x 9.3mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.4mA

Peak On-State Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Bourns TIC106M-S, Thyristor 600V, 3.2A 0.2mA

P.O.A.

Bourns TIC106M-S, Thyristor 600V, 3.2A 0.2mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Rated Average On-State Current

3.2A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.4 x 4.7 x 9.3mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.4mA

Peak On-State Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от