Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMD Trimmer Potentiometer 0.15W Top Adjust Bourns

Номер на артикул на RS: 246-3325Марка: Bourns№ по каталога на производителя: TC33X-2-202E
brand-logo

Технически документи

Спецификации

Brand

Bourns

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,07

€ 0,207 Each (Supplied as a Tape) (ex VAT)

SMD Trimmer Potentiometer 0.15W Top Adjust Bourns
Изберете тип опаковка

€ 2,07

€ 0,207 Each (Supplied as a Tape) (ex VAT)

SMD Trimmer Potentiometer 0.15W Top Adjust Bourns
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
10 - 90€ 0,207€ 2,07
100 - 190€ 0,189€ 1,89
200 - 490€ 0,158€ 1,58
500 - 990€ 0,133€ 1,33
1000+€ 0,116€ 1,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more