Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns TBU-CA085-500-WH-Q, Bi-Directional TVS Diode, 2-Pin DFN

Номер на артикул на RS: 209-8051Марка: Bourns№ по каталога на производителя: TBU-CA085-500-WH-Q
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

425V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,23

€ 1,445 Each (In a Pack of 5) (ex VAT)

Bourns TBU-CA085-500-WH-Q, Bi-Directional TVS Diode, 2-Pin DFN
Изберете тип опаковка

€ 7,23

€ 1,445 Each (In a Pack of 5) (ex VAT)

Bourns TBU-CA085-500-WH-Q, Bi-Directional TVS Diode, 2-Pin DFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

425V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more