Технически документи
Спецификации
Brand
BournsInductance
15 μH
Maximum dc Current
3.2A
Package/Case
1048
Length
10mm
Depth
10mm
Height
4.8mm
Dimensions
10 x 10 x 4.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
29mΩ
Series
SRU1048
Core Material
Ferrite
Maximum Self Resonant Frequency
14MHz
Minimum Quality Factor
30
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Детайли за продукта
SRU1048 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
€ 6,86
€ 0,686 Each (In a Bag of 10) (ex VAT)
Стандарт
10
€ 6,86
€ 0,686 Each (In a Bag of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 90 | € 0,686 | € 6,86 |
100 - 490 | € 0,495 | € 4,95 |
500 - 990 | € 0,449 | € 4,48 |
1000 - 2490 | € 0,361 | € 3,61 |
2500+ | € 0,339 | € 3,39 |
Технически документи
Спецификации
Brand
BournsInductance
15 μH
Maximum dc Current
3.2A
Package/Case
1048
Length
10mm
Depth
10mm
Height
4.8mm
Dimensions
10 x 10 x 4.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
29mΩ
Series
SRU1048
Core Material
Ferrite
Maximum Self Resonant Frequency
14MHz
Minimum Quality Factor
30
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Детайли за продукта
SRU1048 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.