Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 18 μH ±20% 1.28A Idc

Номер на артикул на RS: 176-5904Марка: Bourns№ по каталога на производителя: SRR4528A-180M
brand-logo

Технически документи

Спецификации

Brand

Bourns

Inductance

18 μH

Maximum dc Current

1.28A

Package/Case

SMD

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

5 x 5 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

136mΩ

Series

SRR4528A

Core Material

Ferrite

Maximum Self Resonant Frequency

23MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 187,54

€ 0,375 Each (On a Reel of 500) (ex VAT)

Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 18 μH ±20% 1.28A Idc

€ 187,54

€ 0,375 Each (On a Reel of 500) (ex VAT)

Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 18 μH ±20% 1.28A Idc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
500 - 500€ 0,375€ 187,54
1000+€ 0,332€ 166,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Inductance

18 μH

Maximum dc Current

1.28A

Package/Case

SMD

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

5 x 5 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

136mΩ

Series

SRR4528A

Core Material

Ferrite

Maximum Self Resonant Frequency

23MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more