Bourns, SRR4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Shielded 1.3A Idc Q:10

Номер на артикул на RS: 180-8900Марка: Bourns№ по каталога на производителя: SRR4018-100Y
brand-logo

Технически документи

Спецификации

Brand

Bourns

Inductance

10 μH

Maximum dc Current

1.3A

Package/Case

4018

Length

4.8mm

Depth

4.8mm

Height

1.8mm

Dimensions

4.8 x 4.8 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

150mΩ

Series

SRR4018

Core Material

Ferrite

Maximum Self Resonant Frequency

38MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

10

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 262,42

€ 0,328 Each (On a Reel of 800) (ex VAT)

Bourns, SRR4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Shielded 1.3A Idc Q:10

€ 262,42

€ 0,328 Each (On a Reel of 800) (ex VAT)

Bourns, SRR4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Shielded 1.3A Idc Q:10
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
800 - 800€ 0,328€ 262,42
1600+€ 0,32€ 255,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Inductance

10 μH

Maximum dc Current

1.3A

Package/Case

4018

Length

4.8mm

Depth

4.8mm

Height

1.8mm

Dimensions

4.8 x 4.8 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

150mΩ

Series

SRR4018

Core Material

Ferrite

Maximum Self Resonant Frequency

38MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

10

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more