Технически документи
Спецификации
Brand
BournsInductance
39 μH
Maximum dc Current
2.25A
Length
10.2mm
Depth
10mm
Height
4.8mm
Dimensions
10.2 x 10 x 4.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
106mΩ
Series
SRR1050A
Core Material
Ferrite
Maximum Self Resonant Frequency
6.8MHz
Inductor Construction
Shielded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
28
Детайли за продукта
SRR1050A Shielded Power Inductors
Bourns SRR1050A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.
Features
Shielded construction
Heating current up to 9.5A
Inductance range: 0.68 to 330 μH
AEC-Q200 qualified
Applications
Driver assistant Devices
Driver Entertainment Systems
Lighting
DC-DC converters and power supplies.
Standards
AEC-Q200 qualified
€ 4,96
€ 0,496 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,96
€ 0,496 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,496 | € 4,96 |
50 - 90 | € 0,427 | € 4,27 |
100 - 240 | € 0,416 | € 4,16 |
250 - 490 | € 0,404 | € 4,04 |
500+ | € 0,395 | € 3,95 |
Технически документи
Спецификации
Brand
BournsInductance
39 μH
Maximum dc Current
2.25A
Length
10.2mm
Depth
10mm
Height
4.8mm
Dimensions
10.2 x 10 x 4.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
106mΩ
Series
SRR1050A
Core Material
Ferrite
Maximum Self Resonant Frequency
6.8MHz
Inductor Construction
Shielded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
28
Детайли за продукта
SRR1050A Shielded Power Inductors
Bourns SRR1050A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.
Features
Shielded construction
Heating current up to 9.5A
Inductance range: 0.68 to 330 μH
AEC-Q200 qualified
Applications
Driver assistant Devices
Driver Entertainment Systems
Lighting
DC-DC converters and power supplies.
Standards
AEC-Q200 qualified