Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns, 1265 Power Inductor 5.6 μH 15A Idc

Номер на артикул на RS: 247-6089Марка: Bourns№ по каталога на производителя: SRP1265WA-5R6M
brand-logo

Технически документи

Спецификации

Brand

Bourns

Inductance

5.6 μH

Maximum dc Current

15A

Package/Case

1265

Length

13.6 x 12.6 x 6.2mm

Depth

12.6mm

Automotive Standard

AEC-Q200

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,23

€ 2,23 Всеки (ex VAT)

Bourns, 1265 Power Inductor 5.6 μH 15A Idc
Изберете тип опаковка

€ 2,23

€ 2,23 Всеки (ex VAT)

Bourns, 1265 Power Inductor 5.6 μH 15A Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,23
10 - 49€ 1,88
50 - 99€ 1,55
100 - 199€ 1,15
200+€ 0,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Inductance

5.6 μH

Maximum dc Current

15A

Package/Case

1265

Length

13.6 x 12.6 x 6.2mm

Depth

12.6mm

Automotive Standard

AEC-Q200

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more