Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns, 1265 Power Inductor 2.2 μH 23A Idc

Номер на артикул на RS: 247-6076Марка: Bourns№ по каталога на производителя: SRP1265WA-2R2M
brand-logo

Технически документи

Спецификации

Brand

Bourns

Inductance

2.2 μH

Maximum dc Current

23A

Package/Case

1265

Length

13.6 x 12.6 x 6.2mm

Depth

12.6mm

Automotive Standard

AEC-Q200

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 610,12

€ 1,22 Each (On a Reel of 500) (ex VAT)

Bourns, 1265 Power Inductor 2.2 μH 23A Idc

€ 610,12

€ 1,22 Each (On a Reel of 500) (ex VAT)

Bourns, 1265 Power Inductor 2.2 μH 23A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Inductance

2.2 μH

Maximum dc Current

23A

Package/Case

1265

Length

13.6 x 12.6 x 6.2mm

Depth

12.6mm

Automotive Standard

AEC-Q200

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more