Bourns, SRP1238A, 1238 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 10 μH ±20% Wire-Wound 7A Idc

Технически документи
Спецификации
Brand
BournsInductance
10 μH
Maximum dc Current
7A
Package/Case
1238
Length
13.5mm
Depth
12.5mm
Automotive Standard
AEC-Q200
Height
3.3mm
Dimensions
13.5 x 12.5 x 3.3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
34mΩ
Series
SRP1238A
Core Material
Carbonyl Powder
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Детайли за продукта
SRP1238A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1238A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance ranges from 0.10 μH to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
€ 6,55
€ 1,31 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 6,55
€ 1,31 Each (In a Bag of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 45 | € 1,31 | € 6,55 |
50 - 95 | € 1,116 | € 5,58 |
100 - 245 | € 0,985 | € 4,92 |
250 - 495 | € 0,852 | € 4,26 |
500+ | € 0,786 | € 3,93 |
Технически документи
Спецификации
Brand
BournsInductance
10 μH
Maximum dc Current
7A
Package/Case
1238
Length
13.5mm
Depth
12.5mm
Automotive Standard
AEC-Q200
Height
3.3mm
Dimensions
13.5 x 12.5 x 3.3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
34mΩ
Series
SRP1238A
Core Material
Carbonyl Powder
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Детайли за продукта
SRP1238A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1238A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance ranges from 0.10 μH to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies