Bourns, SRP1038A, 1038 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 10 μH ±20% Shielded 7.5A Idc Q:20

Номер на артикул на RS: 180-8904Марка: Bourns№ по каталога на производителя: SRP1038A-100M
brand-logo

Технически документи

Спецификации

Brand

Bourns

Inductance

10 μH

Maximum dc Current

7.5A

Package/Case

1038

Length

11mm

Depth

10mm

Automotive Standard

AEC-Q200

Height

3.8mm

Dimensions

11 x 10 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

30mΩ

Series

SRP1038A

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 304,03

€ 0,608 Each (On a Reel of 500) (ex VAT)

Bourns, SRP1038A, 1038 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 10 μH ±20% Shielded 7.5A Idc Q:20

€ 304,03

€ 0,608 Each (On a Reel of 500) (ex VAT)

Bourns, SRP1038A, 1038 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 10 μH ±20% Shielded 7.5A Idc Q:20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 500€ 0,608€ 304,03
1000+€ 0,52€ 260,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Inductance

10 μH

Maximum dc Current

7.5A

Package/Case

1038

Length

11mm

Depth

10mm

Automotive Standard

AEC-Q200

Height

3.8mm

Dimensions

11 x 10 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

30mΩ

Series

SRP1038A

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more