Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns, SRF0905, 0905 SMD Common Mode Line Filter with a Ferrite Core, 4.7 mH ±50% Wire-Wound 400mA Idc

Номер на артикул на RS: 763-3418Марка: Bourns№ по каталога на производителя: SRF0905-472Y
brand-logo

Технически документи

Спецификации

Brand

Bourns

Inductance

4.7 mH

Maximum dc Current

400mA

Package/Case

0905

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Tolerance

±50%

Maximum DC Resistance

900mΩ

Series

SRF0905

Core Material

Ferrite

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bourns SRF0905 Series SMD Common Mode Wire Wound Chokes

Common mode line filter
Wound construction on Ferrite
For EMI suppresion

Bourns SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Bourns, SRF0905, 0905 SMD Common Mode Line Filter with a Ferrite Core, 4.7 mH ±50% Wire-Wound 400mA Idc

P.O.A.

Each (In a Bag of 10) (ex VAT)

Bourns, SRF0905, 0905 SMD Common Mode Line Filter with a Ferrite Core, 4.7 mH ±50% Wire-Wound 400mA Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Inductance

4.7 mH

Maximum dc Current

400mA

Package/Case

0905

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Tolerance

±50%

Maximum DC Resistance

900mΩ

Series

SRF0905

Core Material

Ferrite

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bourns SRF0905 Series SMD Common Mode Wire Wound Chokes

Common mode line filter
Wound construction on Ferrite
For EMI suppresion

Bourns SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от