Bourns, SRF0905, 0905 SMD Common Mode Line Filter with a Ferrite Core, 470 μH ±50% Wire-Wound 1.1A Idc

Технически документи
Спецификации
Brand
BournsInductance
470 μH
Maximum dc Current
1.1A
Package/Case
0905
Length
9.2mm
Depth
6mm
Height
5mm
Dimensions
9.2 x 6 x 5mm
Tolerance
±50%
Maximum DC Resistance
140mΩ
Series
SRF0905
Core Material
Ferrite
Maximum Self Resonant Frequency
20MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Детайли за продукта
Bourns SRF0905 Series SMD Common Mode Wire Wound Chokes
Common mode line filter
Wound construction on Ferrite
For EMI suppresion
Bourns SMD Common Mode Chokes
€ 7,99
€ 0,799 Each (In a Bag of 10) (ex VAT)
Стандарт
10
€ 7,99
€ 0,799 Each (In a Bag of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 90 | € 0,799 | € 7,99 |
100 - 240 | € 0,61 | € 6,10 |
250 - 490 | € 0,595 | € 5,95 |
500 - 990 | € 0,58 | € 5,80 |
1000+ | € 0,565 | € 5,65 |
Технически документи
Спецификации
Brand
BournsInductance
470 μH
Maximum dc Current
1.1A
Package/Case
0905
Length
9.2mm
Depth
6mm
Height
5mm
Dimensions
9.2 x 6 x 5mm
Tolerance
±50%
Maximum DC Resistance
140mΩ
Series
SRF0905
Core Material
Ferrite
Maximum Self Resonant Frequency
20MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Детайли за продукта
Bourns SRF0905 Series SMD Common Mode Wire Wound Chokes
Common mode line filter
Wound construction on Ferrite
For EMI suppresion